Parametric results for: TLC2274ACDR under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlc2274acdr
Select parts from the table below to compare.
Compare
Compare
TLC2274ACDR
Texas Instruments
$1.0936 Buy Yes Yes Active 950 µV 3.6 V/us 100 pA 6 mA 75 dB 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO -8 V NO NO 1.7 V/us 8 V COMMERCIAL 2180 25000 NO R-PDSO-G14 Not Qualified e4 75 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
TLC2274ACDRG4
Texas Instruments
Check for Price Buy No Obsolete 950 µV 3.6 V/us 100 pA 6 mA 75 dB 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO -8 V NO NO 1.7 V/us 8 V COMMERCIAL 2180 25000 NO R-PDSO-G14 Not Qualified e4 75 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments