Filter Your Search
1 - 2 of 2 results
![]() |
TL7660IDGKR
Texas Instruments
|
$0.7471 Buy | Yes | Yes | Active | 3 V | 10 V | 1.5 V | -1.5 V | -10 V | 100 mA | 1 | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | AUTOMOTIVE | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
TL7660IDGKRG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 3 V | -10 V | 10 V | 1.5 V | YES | DOUBLER INVERTER | 9 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | AUTOMOTIVE | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 |