Parametric results for: TL494CDR under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: tl494cdr
Select parts from the table below to compare.
Compare
Compare
TL494CDR
Texas Instruments
$0.2125 Buy Yes Yes Active 15 V 5 V 40 V 7 V 4.75 V 5.25 V 250 mA 15 V 7 V 40 V 15 mA YES PUSH-PULL 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
TL494CDR2G
onsemi
$0.4819 Buy Yes Yes Active 15 V 40 V 7 V 500 mA YES PUSH-PULL 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ONSEMI SOIC 16 LEAD 16 compliant EAR99 8542.39.00.01 onsemi 751B-05
TL494CDR2
Rochester Electronics LLC
Check for Price Buy No No Obsolete 15 V 40 V 7 V 500 mA YES PUSH-PULL 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC 16 unknown EAR99 8542.39.00.01 SO-16
TL494CDRG3
Texas Instruments
Check for Price Buy No Obsolete 15 V 40 V 7 V 250 mA YES PUSH-PULL 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC 16 unknown EAR99 8542.39.00.01 SOP, SOP16,.25
TL494CDR2
onsemi
Check for Price Buy No Obsolete 15 V 40 V 7 V 500 mA YES PUSH-PULL 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 235 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ONSEMI SOIC 16 not_compliant EAR99 8542.39.00.01 onsemi SO-16
TL494CDR2
Motorola Mobility LLC
Check for Price Buy Transferred 15 V 40 V 7 V 500 mA 15 mA YES PUSH-PULL 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MOTOROLA INC SOIC 16 unknown EAR99 8542.39.00.01 SOP, SOP16,.25
TL494CDRG4
Texas Instruments
Check for Price Buy No Obsolete 15 V 5 V 40 V 7 V 4.75 V 5.25 V 250 mA 15 V 7 V 40 V 15 mA YES PUSH-PULL 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
TL494CDR2
Freescale Semiconductor
Check for Price Buy No Obsolete YES VOLTAGE-MODE BIPOLAR COMMERCIAL R-XDSO-G16 e0 Not Qualified 70 °C 16 CERAMIC SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown SOP, SOP16,.25
TL494CDRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 15 V 5 V 40 V 7 V 4.75 V 5.25 V 250 mA 15 V 7 V 40 V 15 mA YES PUSH-PULL 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.33.00.01 Texas Instruments GREEN, PLASTIC, MS-012AC, SOIC-16
TL494CDR2
Motorola Semiconductor Products
Check for Price Buy No Transferred 15 V 40 V 7 V 500 mA 15 mA YES PUSH-PULL 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MOTOROLA INC unknown EAR99 8542.39.00.01 PLASTIC, SO-16