Parametric results for: TL432IL3T under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl432il3t
Select parts from the table below to compare.
Compare
Compare
TL432IL3T
STMicroelectronics
$0.1184 Buy Yes Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36 V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.924 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm STMICROELECTRONICS SOT-23, 3 PIN compliant EAR99 8542.39.00.01 STMicroelectronics