Filter Your Search
1 - 4 of 4 results
![]() |
TL431BQLPR
Texas Instruments
|
$0.2897 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | AUTOMOTIVE | 0.5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
![]() |
TL431BQLPR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.589 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | 3 | unknown | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | ||||||||||||
![]() |
TL431BQLPRE3
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 2.495 V | 2.483 V | 2.507 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.589 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | 3 | unknown | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | ||||||||||||
![]() |
TL431BQLPRE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.483 V | 2.507 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.589 ppm/°C | AUTOMOTIVE | 0.5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 3.6 mm | TEXAS INSTRUMENTS INC | TO-92 | 3 | compliant | EAR99 | 8542.39.00.01 |