Parametric results for: TL431AQDCKR under Voltage References

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: tl431aqdckr
Select parts from the table below to compare.
Compare
Compare
TL431AQDCKR
Texas Instruments
$0.1152 Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C AUTOMOTIVE 1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC 6 compliant EAR99 8542.39.00.01 Texas Instruments
TL431AQDCKRE4
Rochester Electronics LLC
Check for Price Active 2.495 V 2.47 V 2.52 V 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.589 ppm/°C AUTOMOTIVE R-PDSO-G6 125 °C -40 °C 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ROCHESTER ELECTRONICS LLC unknown EAR99 8542.39.00.01 TSSOP,
TL431AQDCKRE4
Texas Instruments
Check for Price Yes Yes Obsolete 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.589 ppm/°C AUTOMOTIVE R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC 6 unknown EAR99 8542.39.00.01 TSSOP, TSSOP6,.08
TL431AQDCKRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.589 ppm/°C AUTOMOTIVE R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC 6 unknown EAR99 8542.39.00.01 TSSOP, TSSOP6,.08
TL431AQDCKR
Rochester Electronics LLC
Check for Price Yes Active 2.495 V 2.47 V 2.52 V 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.589 ppm/°C AUTOMOTIVE R-PDSO-G6 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ROCHESTER ELECTRONICS LLC SOIC 6 unknown EAR99 8542.39.00.01 GREEN, PLASTIC, SC-70, 6 PIN