Parametric results for: TL431AIPKG3 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl431aipkg3
Select parts from the table below to compare.
Compare
Compare
TL431AIPKG3
Texas Instruments
Check for Price Buy Yes Yes Obsolete 2.495 V 2.47 V 2.52 V 100 mA 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C INDUSTRIAL 1 % R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 260 30 3 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-89 3 compliant EAR99 8542.39.00.01 Texas Instruments