Parametric results for: TL431AIDR2G under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tl431aidr2g
Select parts from the table below to compare.
Compare
Compare
TL431AIDR2G
onsemi
$0.2520 Buy Yes Yes Active 2.495 V 2.44 V 2.55 V 100 mA 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 96.192 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
TL431AIDR2G
Rochester Electronics LLC
Check for Price Buy Yes Contact Manufacturer 2.495 V 2.44 V 2.55 V 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 96.192 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC 8 unknown EAR99 8542.39.00.01 LEAD FREE, PLASTIC, SOIC-8