Parametric results for: TL431AIDMR2G under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl431aidmr2g
Select parts from the table below to compare.
Compare
Compare
TL431AIDMR2G
onsemi
Check for Price Yes Yes Obsolete 2.495 V 2.44 V 2.55 V 100 mA 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 96.192 ppm/°C INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ONSEMI Micro 8 lead Surface Mount 8 846A-02 compliant EAR99 8542.39.00.01 onsemi