Parametric results for: TL431AIDBZR,215 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tl431aidbzr215
Select parts from the table below to compare.
Compare
Compare
TL431AIDBZR,215
Nexperia
$0.1566 Buy Yes Active 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.1 mm NEXPERIA TO-236 PLASTIC, TO-236AB, SOT-23, 3 PIN 3 SOT23 compliant EAR99 8542.39.00.01 Nexperia
TL431AIDBZR,215
NXP Semiconductors
Check for Price Buy Yes Transferred 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 888 ppm/°C INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.1 mm NXP SEMICONDUCTORS TO-236 PLASTIC, TO-236AB, SOT-23, 3 PIN 3 SOT23 compliant EAR99 8542.39.00.01