Filter Your Search
1 - 6 of 6 results
![]() |
TL431ACLPRP
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 2.495 V | 2.453 V | 2.537 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e0 | COMMERCIAL | NOT SPECIFIED | 70 °C | 240 | 30 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | PLASTIC, TO-92, TO-226, 3 PIN | 3 | unknown | ||||||||||||
|
TL431ACLPRP
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 2.495 V | 2.47 V | 2.52 V | 1 mA | 1 | NO | NO | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
![]() |
TL431ACLPRPG
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 2.495 V | 2.453 V | 2.537 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | compliant | EAR99 | 8542.39.00.01 | 29-10 | onsemi | |||||||
|
TL431ACLPRP
Motorola Semiconductor Products
|
Check for Price Buy | Transferred | 2.495 V | 2.47 V | 2.52 V | 1 mA | 1 | NO | NO | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
![]() |
TL431ACLPRPG
Rochester Electronics LLC
|
Check for Price Buy | Yes | Active | 2.495 V | 2.453 V | 2.537 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | 3 | unknown | ||||||||||||
![]() |
TL431ACLPRP
onsemi
|
Check for Price Buy | No | Obsolete | 2.495 V | 2.453 V | 2.537 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e0 | Not Qualified | 70 °C | 235 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92 | PLASTIC, TO-92, TO-226, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |