Parametric results for: TL4050B25QDBZT under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tl4050b25qdbzt
Select parts from the table below to compare.
Compare
Compare
TL4050B25QDBZT
Texas Instruments
Check for Price Buy Yes Yes Obsolete 2.5 V 2.495 V 2.505 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, SOT-23, 3 PIN 3 unknown EAR99 8542.39.00.01
TL4050B25QDBZTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 2.5 V 2.495 V 2.505 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 TSSOP, TO-236 3 unknown EAR99 8542.39.00.01
TL4050B25QDBZTQ1
Texas Instruments
Check for Price Buy Obsolete 2.5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C AUTOMOTIVE R-PDSO-G3 Not Qualified 125 °C -40 °C AEC-Q100 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 PLASTIC, SOT-23, 3 PIN 3 unknown EAR99 8542.39.00.01