Parametric results for: TL1963A-15DCYT under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl1963a15dcyt
Select parts from the table below to compare.
Compare
Compare
TL1963A-15DCYT
Texas Instruments
Check for Price Yes Yes Active 20 V 2.21 V 1.5 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.006 % 0.018 % 1 1.545 V 1.447 V BIPOLAR 3 % R-PDSO-G4 e3 Not Qualified 2 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments