Parametric results for: TL-SCSI285KC under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tlscsi285kc
Select parts from the table below to compare.
Compare
Compare
TL-SCSI285KCSE3
Texas Instruments
$0.8462 Yes Yes Active 5.5 V 3.55 V 2.85 V 800 mV 620 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 7.5 V 0.015 % 0.03 % 1 2.91 V 2.79 V BIPOLAR 2.1 % R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE TEXAS INSTRUMENTS INC SFM ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TL-SCSI285KCE3
Texas Instruments
Check for Price Yes Obsolete 5.5 V 3.55 V 2.85 V 800 mV 620 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 7.5 V 0.015 % 0.03 % 1 2.91 V 2.79 V BIPOLAR 2.1 % R-PSFM-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO THROUGH-HOLE 2.54 mm SINGLE TEXAS INSTRUMENTS INC SFM , SIP3,.1TB 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TL-SCSI285KC
Texas Instruments
Check for Price Yes Obsolete 5.5 V 3.55 V 2.85 V 800 mV 620 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 7.5 V 0.015 % 0.03 % 1 2.91 V 2.79 V BIPOLAR 2.1 % R-PSFM-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO THROUGH-HOLE 2.54 mm SINGLE TEXAS INSTRUMENTS INC SFM PLASTIC, TO-220, 3 PIN 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo