Parametric results for: TJA1010T under Peripheral Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: tja1010t
Select parts from the table below to compare.
Compare
Compare
TJA1010T/N1,118
NXP Semiconductors
Check for Price Buy Yes Yes Obsolete 12 V 8 550 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER BCDMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 8 SINK 300 mA 13.5 V 11 V 15 V YES R-PDSO-G28 Not Qualified e4 NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm NXP SEMICONDUCTORS SOIC 7.50 MM, PLASTIC, SO-28 28 unknown 8542.31.00.01
TJA1010T-T
NXP Semiconductors
Check for Price Buy Obsolete 550 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 8 SINK 13.5 V 11 V 15 V YES R-PDSO-G28 Not Qualified e4 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm NXP SEMICONDUCTORS SOIC SOP, 28 unknown 8542.39.00.01 EAR99
TJA1010T/N1
NXP Semiconductors
Check for Price Buy Yes Obsolete 12 V 8 BCDMOS 300 mA YES R-PDSO-G28 Not Qualified 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOP, SOP28,.4 unknown 8542.39.00.01 EAR99 NXP
TJA1010T
NXP Semiconductors
Check for Price Buy Yes Yes Obsolete 12 V 8 550 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER BCDMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 8 SINK 300 mA 13.5 V 11 V 15 V YES R-PDSO-G28 Not Qualified 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm NXP SEMICONDUCTORS SOIC 7.50 MM, PLASTIC, SO-28 28 unknown 8542.39.00.01 EAR99
TJA1010T
Philips Semiconductors
Check for Price Buy Yes Transferred 12 V 8 BCDMOS 300 mA YES R-PDSO-G28 Not Qualified 260 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP28,.4 unknown 8542.39.00.01 EAR99