Filter Your Search
1 - 1 of 1 results
![]() |
TIBPAL20R4-20MJTB
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 25 ns | 16 | 8 | 12 | 4 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | MIXED | 5.25 V | 5.25 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |