Filter Your Search
1 - 2 of 2 results
![]() |
THS4012IDR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 mV | 310 V/us | 8 µA | 11 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | 70000 | 5000 | YES | R-PDSO-G8 | Not Qualified | 110 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
THS4012IDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 mV | 310 V/us | 8 µA | 11 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | 70000 | 5000 | YES | R-PDSO-G8 | Not Qualified | 110 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |