Parametric results for: TGL41-9.1C under Transient Suppressors

Filter Your Search

1 - 10 of 42 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: tgl4191c
Select parts from the table below to compare.
Compare
Compare
TGL41-9.1CA
Diotec Semiconductor AG
$0.0790 Buy Yes Active 1 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.7 V 1 AVALANCHE 9.55 V 400 W Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB MELF-2 2 not_compliant EAR99 8541.10.00.50
TGL41-9.1C
General Instrument Corp
Check for Price Buy Obsolete 13.8 V 100 µA 1 W 9.1 V SILICON 8.19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 10 V 400 W Not Qualified O-PELF-N2 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NO LEAD END GENERAL INSTRUMENT CORP unknown
TGL41-91CATGL41
SEMIKRON
Check for Price Buy Obsolete 1 W SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 77.8 V 1 AVALANCHE 95.5 V 400 W Not Qualified O-PELF-R2 DO-213AB 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AB O-PELF-R2 2 unknown EAR99 8541.10.00.50
TGL41-91CE3
Microsemi Corporation
Check for Price Buy Obsolete 3 W SILICON 81.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 73.7 V 1 AVALANCHE 100 V 500 W O-PELF-R2 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END MICROSEMI CORP O-PELF-R2 compliant EAR99 8541.10.00.50
TGL41-91CA
Microsemi Corporation
Check for Price Buy No Obsolete 125 V 3 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 77.8 V 1 AVALANCHE 95.5 V 500 W Not Qualified O-PELF-R2 e0 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP unknown EAR99 8541.10.00.50
TGL41-91C
International Semiconductor Inc
Check for Price Buy Obsolete 131 V 5 µA 1 W SILICON 81.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 100 V 400 W Not Qualified O-PELF-N2 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NO LEAD END INTERNATIONAL SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
TGL41-9.1C
Taitron Components Inc
Check for Price Buy Yes Active 13.8 V 50 µA 9.1 V SILICON 8.19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.37 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 10 V 400 W 7.37 V O-PELF-R2 MIL-STD-750 DO-213AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END TAITRON COMPONENTS INC MELF-2 unknown EAR99 8541.10.00.50
TGL41-9.1CA
SEMIKRON
Check for Price Buy Yes Obsolete 13.4 V 1 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.7 V 1 AVALANCHE 9.55 V 400 W Not Qualified O-PELF-R2 e2 DO-213AB 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AB PLASTIC, MELF-2 2 compliant EAR99 8541.10.00.50
TGL41-9.1CA
Taitron Components Inc
Check for Price Buy Yes Active 13.4 V 50 µA 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 9.55 V 400 W 7.78 V O-PELF-R2 MIL-STD-750 DO-213AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END TAITRON COMPONENTS INC MELF-2 unknown EAR99 8541.10.00.50
TGL41-9.1CAR7
Diotec Semiconductor AG
Check for Price Buy Active 13.4 V 50 µA 1 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.7 V 1 AVALANCHE 9.55 V 400 W 7.7 V O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50