Parametric results for: TGL41-82A under Transient Suppressors

Filter Your Search

1 - 10 of 43 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: tgl4182a
Select parts from the table below to compare.
Compare
Compare
TGL41-82A
Diotec Semiconductor AG
$0.0412 Buy Yes Active 1 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE 86.1 V 400 W Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB MELF-2 2 not_compliant EAR99 8541.10.00.50
TGL41-8.2A
Diotec Semiconductor AG
$0.0723 Buy Yes Active 1 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.61 V 400 W Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB MELF-2 2 not_compliant EAR99 8541.10.00.50
TGL41-82A-E3/96
Vishay Intertechnologies
$0.2467 Buy Yes Not Recommended 113 V 1 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 400 W Not Qualified O-PELF-R2 e3 DO-213AB 1 150 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
TGL41-8.2A-E3/96
Vishay Intertechnologies
$0.2769 Buy Yes Not Recommended 12.1 V 1 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 400 W Not Qualified O-PELF-R2 e3 DO-213AB 1 150 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant
TGL41-82A-E3/96
Vishay Semiconductors
Check for Price Buy Yes Yes Not Recommended 113 V 1 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 400 W Not Qualified O-PELF-R2 e3 DO-213AB 1 150 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-PELF-R2 2 unknown EAR99 8541.10.00.50
TGL41-82A
EIC Semiconductor Inc
Check for Price Buy Yes Active 3.5 V 113 V 5 µA 1 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 400 W 70.1 V O-PELF-R2 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD MELF-2 compliant EAR99 8541.10.00.50
TGL41-82AC
SEMIKRON
Check for Price Buy Obsolete 1 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE 86.1 V 400 W O-PELF-R2 DO-213AB 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AB O-PELF-R2 2 unknown EAR99 8541.10.00.50
TGL41-8.2AR7
Diotec Semiconductor AG
Check for Price Buy Active 3.5 V 12.1 V 200 µA 1 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.61 V 400 W 7 V O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50
TGL41-8.2A-E3/51
Vishay Semiconductors
Check for Price Buy Yes Obsolete 12.1 V 1 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE 8.61 V 400 W Not Qualified O-PELF-R2 e3 DO-213AB 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-PELF-R2 2 unknown EAR99 8541.10.00.50
TGL41-82A
International Semiconductor Inc
Check for Price Buy Obsolete 113 V 5 µA 1 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE 86.1 V 400 W Not Qualified O-PELF-N2 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NO LEAD END INTERNATIONAL SEMICONDUCTOR INC unknown EAR99 8541.10.00.50