Parametric results for: TGL41-15A-E3/97 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tgl4115ae397
Select parts from the table below to compare.
Compare
Compare
TGL41-15A-E3/97
Vishay Intertechnologies
Check for Price Yes Not Recommended 21.2 V 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.8 V 400 W Not Qualified O-PELF-R2 e3 DO-213AB 1 150 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
TGL41-15A-E3/97
Vishay Semiconductors
Check for Price Yes Yes Not Recommended 21.2 V 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.8 V 400 W Not Qualified O-PELF-R2 e3 DO-213AB 1 150 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END VISHAY SEMICONDUCTORS unknown DO-213AB O-PELF-R2 2 EAR99 8541.10.00.50