Parametric results for: TGL41-10CA under Transient Suppressors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
Manufacturer Part Number: tgl4110ca
Select parts from the table below to compare.
Compare
Compare
TGL41-10CA
Diotec Semiconductor AG
$0.0488 Buy Yes Active 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.5 V 400 W Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB MELF-2 2 not_compliant EAR99 8541.10.00.50
TGL41-10CAE3
Microsemi Corporation
Check for Price Buy Obsolete 3 W SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE 10.5 V 500 W O-PELF-R2 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END MICROSEMI CORP O-PELF-R2 compliant EAR99 8541.10.00.50
TGL41-10CA
International Semiconductor Inc
Check for Price Buy Obsolete 14.5 V 10 µA 1 W SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 10.5 V 400 W Not Qualified O-PELF-N2 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NO LEAD END INTERNATIONAL SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
TGL41-10CA
General Instrument Corp
Check for Price Buy Obsolete 14.5 V 20 µA 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 10.5 V 400 W Not Qualified O-PELF-N2 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NO LEAD END GENERAL INSTRUMENT CORP unknown
TGL41-10CA
Microsemi Corporation
Check for Price Buy No Obsolete 14.5 V 3 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE 10.5 V 500 W Not Qualified O-PELF-R2 e0 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP unknown EAR99 8541.10.00.50
TGL41-10CA
EIC Semiconductor Inc
Check for Price Buy Yes Active 14 V 10 µA 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.5 V 400 W 8.55 V O-PELF-R2 DO-213AB 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD MELF-2 compliant EAR99 8541.10.00.50
TGL41-10CAR7
Diotec Semiconductor AG
Check for Price Buy Active 14.5 V 10 µA 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.5 V 400 W 8.5 V O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50
TGL41-10CA
Vishay Semiconductors
Check for Price Buy No Obsolete 14.5 V 1 W SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE 10.5 V Not Qualified O-PELF-N2 e0 DO-213AB ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD NO LEAD END GENERAL SEMICONDUCTOR INC unknown
TGL41-10CATGL41
SEMIKRON
Check for Price Buy Obsolete 1 W SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.5 V 400 W Not Qualified O-PELF-R2 DO-213AB 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AB O-PELF-R2 2 unknown EAR99 8541.10.00.50
TGL41-10CA
Taitron Components Inc
Check for Price Buy Yes Active 14.5 V 10 µA 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 10.5 V 400 W 8.55 V O-PELF-R2 MIL-STD-750 DO-213AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END TAITRON COMPONENTS INC MELF-2 unknown EAR99 8541.10.00.50