Parametric results for: TFMBJ110C under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: tfmbj110c
Select parts from the table below to compare.
Compare
Compare
TFMBJ110C
Rectron Semiconductor
Check for Price Buy Yes Yes Active 196 V 5 W 135.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE LOW ZENER IMPEDANCE 149 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
TFMBJ110CA-T
Rectron Semiconductor
Check for Price Buy Yes Active 5 V 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 135 V 600 W 110 V R-PDSO-C2 e3 UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
TFMBJ110CA
Rectron Semiconductor
Check for Price Buy Yes Yes Active 177 V 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE LOW ZENER IMPEDANCE 135 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
TFMBJ110CV-W
Rectron Semiconductor
Check for Price Buy Yes Active 5 V 196 V 1 µA 5 W 135.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 149 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD SMB, 2 PIN compliant EAR99 8541.10.00.50 2018-03-30
TFMBJ110CAV-T
Rectron Semiconductor
Check for Price Buy Yes Active 5 V 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 135 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD SMB, 2 PIN compliant EAR99 8541.10.00.50 2018-03-30
TFMBJ110C-T
Rectron Semiconductor
Check for Price Buy Yes Active 5 V 196 V 1 µA 5 W 135.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 149 V 600 W 110 V R-PDSO-C2 e3 UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
TFMBJ110CAV-W
Rectron Semiconductor
Check for Price Buy Yes Active 5 V 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 135 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD SMB, 2 PIN compliant EAR99 8541.10.00.50 2018-03-30
TFMBJ110CA-W
Rectron Semiconductor
Check for Price Buy Yes Active 5 V 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 135 V 600 W 110 V R-PDSO-C2 e3 UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
TFMBJ110C-W
Rectron Semiconductor
Check for Price Buy Yes Yes Active 5 V 196 V 1 µA 5 W 135.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 149 V 600 W 110 V Not Qualified R-PDSO-C2 e3 UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD DO-214AA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
TFMBJ110CV-T
Rectron Semiconductor
Check for Price Buy Yes Active 5 V 196 V 1 µA 5 W 135.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 149 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD SMB, 2 PIN compliant EAR99 8541.10.00.50 2018-03-30