Filter Your Search
1 - 1 of 1 results
![]() |
TFA9879HN/N1,118
NXP Semiconductors
|
$1.0000 Buy | Yes | Not Recommended | 1 | HVQCCN | 2.75 W | 1.95 V | CLASS D AUDIO AMPLIFIER | 1 | 20 µA | 1.65 V | OTHER | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | NXP SEMICONDUCTORS | QFN | HVQFN-24 | 24 | SOT616-3 | compliant | NXP |