Filter Your Search
1 - 4 of 4 results
![]() |
TDA04H0SB1
C&K
|
$1.4898 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE TYPE | ROHS COMPLIANT | .025A@24VDC | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | LIQUID CRYSTAL POLYMER | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | TAPE SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 6.2 mm | 2.2 mm | 6.21 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||
![]() |
TDA04H0SB1R
C&K
|
$1.8481 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE TYPE | ROHS COMPLIANT | .025A@24VDC | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | LIQUID CRYSTAL POLYMER | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TAPE AND REEL | TAPE SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 6.2 mm | 2.2 mm | 6.21 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||
|
TDA04H0SB1R
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 25 mA | 24 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold Flash (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 2.3 mm | 16 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||
|
TDA04H0SB1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 25 mA | 24 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | TAPE SEALED | NO | Gold Flash (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 2.3 mm | 6.21 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |