Filter Your Search
1 - 4 of 4 results
|
TCP-2-10-75X
Mini-Circuits
|
Check for Price Buy | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.48 | 1 GHz | COMBINER | 1 GHz | 5 MHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | ||||||||||||||
|
TCP-2-10-75X+
Mini-Circuits
|
Check for Price Buy | Yes | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.48 | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):14 | 1 GHz | 5 MHz | e3 | 85 °C | -40 °C | MODULE | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | DB1627, 6 PIN | EAR99 | Mini-Circuits | |||||||
|
TCP-2-10-75
Mini-Circuits
|
Check for Price Buy | No | No | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.48 | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):14 | 1 GHz | 5 MHz | e0 | 85 °C | -40 °C | MODULE | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | CASE DB714, 6 PIN | ||||||||
|
TCP-2-10-75+
Mini-Circuits
|
Check for Price Buy | Yes | Yes | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.48 | YES | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):14 | 14 dB | 1 GHz | 5 MHz | e3 | 85 °C | -40 °C | MODULE | SURFACE MOUNT | 6 | TIN OVER NICKEL | MINI-CIRCUITS | compliant | CASE DB714, 6 PIN | EAR99 | Mini-Circuits |