Parametric results for: TCM809RELB713 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tcm809relb713
Select parts from the table below to compare.
Compare
Compare
TCM809RELB713
Microchip Technology Inc
Check for Price Yes Yes Active 3 V 1 V 5.5 V 25 µA +2.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 3 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICROCHIP TECHNOLOGY INC SOIC TSSOP, TSSOP6,.08 3 compliant EAR99 8542.39.00.01
TCM809RELB713G
Microchip Technology Inc
Check for Price Yes Yes Contact Manufacturer 2.5 V 1.2 V 5.5 V 25 µA +2.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP6,.08 compliant EAR99 8542.39.00.01