Filter Your Search
1 - 4 of 4 results
|
TCJR475M010R0500
Kyocera AVX Components
|
$0.7708 | Yes | Yes | Active | 4.7 µF | 10 V | 298 mA | 20 % | 0805 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 4.7 µA | 0.06 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX | |||
|
TCJR475M010R0500
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 2 | KYOCERA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
TCJR475M010R0500E
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 4.7 µF | 10 V | 200 mA | 20 % | 0805 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | 0.06 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Pure Tin (Sn) | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX | |||||
|
TCJR475M010R0500
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 2 | KYOCERA CORP | unknown | EAR99 |