Parametric results for: TC962IJA under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tc962ija
Select parts from the table below to compare.
Compare
Compare
TC962IJA
Telcom Semiconductor Inc
Check for Price No Transferred 15 V -20 V 18 V 3 V 80 mA NO DOUBLER INVERTER 24 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS OTHER R-GDIP-T8 e0 Not Qualified 85 °C -25 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELCOM SEMICONDUCTOR INC CERDIP-8 unknown
TC962IJAG
Microchip Technology Inc
Check for Price Yes Yes Obsolete 15 V 18 V 3 V NO DOUBLER INVERTER 24 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS OTHER R-GDIP-T8 e3 Not Qualified 85 °C -25 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 5.08 mm MICROCHIP TECHNOLOGY INC CERAMIC, DIP-8 compliant DIP 8 EAR99 8542.39.00.01
TC962IJA
Microchip Technology Inc
Check for Price Yes Obsolete 15 V 18 V 3 V 80 mA NO DOUBLER INVERTER 24 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS OTHER R-GDIP-T8 e1 Not Qualified 85 °C -25 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN SILVER COPPER THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 5.08 mm MICROCHIP TECHNOLOGY INC DIP, DIP8,.3 compliant DIP 8 EAR99 8542.39.00.01
TC962IJA
Teledyne Technologies Inc
Check for Price Obsolete 18 V 3 V 700 µA NO DOUBLER INVERTER SWITCHED CAPACITOR CONVERTER 1 CMOS OTHER R-GDIP-T8 Not Qualified 85 °C -25 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TELEDYNE COMPONENTS , unknown EAR99 8542.39.00.01