Filter Your Search
1 - 3 of 3 results
![]() |
TC74HC163AF(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 31 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | 16 | unknown | |||||||||||
|
TC74HC163AF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 21 ns | 21 ns | 1 | 4 | YES | SOP | 25 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 36 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | unknown | SOP-16 | 8542.39.00.01 | |||||||||
![]() |
TC74HC163AF-EL
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 31 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | 16 | unknown | SOP, | 8542.39.00.01 |