Parametric results for: TC74ACT373FW under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc74act373fw
Select parts from the table below to compare.
Compare
Compare
TC74ACT373FW
Toshiba America Electronic Components
Check for Price Buy Yes Yes Obsolete 5 V 10.5 ns 11 ns 1 8 YES SOP 50 pF 3-STATE ACT BUS DRIVER CMOS NOT AVAILABLE IN JAPAN 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.7 mm 7.5 mm 12.8 mm TOSHIBA CORP SOIC 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20 20 unknown
TC74ACT373FW-ELP
Toshiba America Electronic Components
Check for Price Buy Obsolete 5 V 10.5 ns 11 ns 1 8 YES SOP 50 pF 3-STATE ACT BUS DRIVER CMOS 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.7 mm 7.5 mm 12.8 mm TOSHIBA CORP SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01