Parametric results for: TC7109CPL under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tc7109cpl
Select parts from the table below to compare.
Compare
Compare
TC7109CPL
Microchip Technology Inc
$10.5066 Buy Yes Yes Active 5 V 3.5 V 1 0.024 % 12 NO ADC, DUAL-SLOPE -3.5 V -5 V 1 BINARY CMOS COMMERCIAL PARALLEL, WORD R-PDIP-T40 Not Qualified e3 70 °C TS 16949 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 51.97 mm MICROCHIP TECHNOLOGY INC DIP PLASTIC, DIP-40 40 compliant EAR99 8542.39.00.01 Microchip
TC7109CPLG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 5 V 4 V 1 12 NO ADC, DUAL-SLOPE -3.5 V -5 V 1 BINARY CMOS COMMERCIAL PARALLEL, WORD R-PDIP-T40 Not Qualified e3 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 51.97 mm MICROCHIP TECHNOLOGY INC DIP DIP, 40 compliant 8542.39.00.01
TC7109CPL
Telcom Semiconductor Inc
Check for Price Buy No Transferred 5 V 2.048 V 1 0.024 % 12 NO ADC, DUAL-SLOPE -5 V 1 BINARY 1.5 mA CMOS COMMERCIAL PARALLEL, WORD R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL TELCOM SEMICONDUCTOR INC PLASTIC, DIP-40 unknown 8542.39.00.01
TC7109CPL
Teledyne Technologies Inc
Check for Price Buy Obsolete 5 V 409.6 mV 1 0.024 % 12 NO ADC, DUAL-SLOPE -5 V 1 OFFSET BINARY 1.5 mA CMOS COMMERCIAL PARALLEL, WORD R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TELEDYNE COMPONENTS DIP-40 unknown 8542.39.00.01