Parametric results for: TC647VOA under Motion Control Electronics

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: tc647voa
Select parts from the table below to compare.
Compare
Compare
TC647VOATR
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 1 mA 5.5 V 3 V OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
TC647VOA
Microchip Technology Inc
$1.6666 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 1 mA 5.5 V 3 V OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
TC647VOA914
Microchip Technology Inc
Check for Price No Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 3 V OTHER R-PDSO-G8 Not Qualified e3 85 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01
TC647VOART
Microchip Technology Inc
Check for Price Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 3 V OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01
TC647VOA
Telcom Semiconductor Inc
Check for Price Transferred 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 3 V OTHER R-PDSO-G8 Not Qualified 85 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TELCOM SEMICONDUCTOR INC SOIC-8 unknown