Parametric results for: TC647EOA under Motion Control Electronics

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc647eoa
Select parts from the table below to compare.
Compare
Compare
TC647EOATR
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 1 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01
TC647EOA
Microchip Technology Inc
$1.7257 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 1 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip