Parametric results for: TC55VCM416BTGN55 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc55vcm416btgn55
Select parts from the table below to compare.
Compare
Compare
TC55VCM416BTGN55LB
Toshiba America Electronic Components
Check for Price Buy Yes Obsolete 16.7772 Mbit 16 1MX16 70 ns STANDARD SRAM COMMON 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 1.5 V 20 µA CMOS INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL TOSHIBA CORP TSSOP, TSSOP48,.8,20 unknown 3A991.B.2.A 8542.32.00.41
TC55VCM416BTGN55
Toshiba America Electronic Components
Check for Price Buy Yes Obsolete 16.7772 Mbit 16 1MX16 3 V 70 ns STANDARD SRAM COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 1.5 V 20 µA 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified 3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TOSHIBA CORP 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 unknown 3A991.B.2.A 8542.32.00.41 TSOP1 48 Toshiba