Filter Your Search
1 - 2 of 2 results
|
TC55RP5002EMB713
Telcom Semiconductor Inc
|
Check for Price Buy | Transferred | 10 V | 5 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | TELCOM SEMICONDUCTOR INC | SOT-89, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
![]() |
TC55RP5002EMB713
Microchip Technology Inc
|
Check for Price Buy | No | Obsolete | 10 V | 6 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.06 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, TO-243, SOT-89, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOT-89 | 3 | EAR99 | 8542.39.00.01 | Microchip |