Parametric results for: TC54VC3602ECB713 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tc54vc3602ecb713
Select parts from the table below to compare.
Compare
Compare
TC54VC3602ECB713
Microchip Technology Inc
Check for Price Buy Yes Yes Active 2.1 V 700 mV 10 V 4 µA +3.6V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MICROCHIP TECHNOLOGY INC SOT-23A PLASTIC, SOT-23A, 3 PIN 3 compliant EAR99 8542.39.00.01
TC54VC3602ECB713
Telcom Semiconductor Inc
Check for Price Buy No Transferred 1.5 V 10 V 4.2 µA +3.6V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G3 e0 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING DUAL TELCOM SEMICONDUCTOR INC , TO-236 unknown