Parametric results for: TC500ACPE under Other Signal Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tc500acpe
Select parts from the table below to compare.
Compare
Compare
TC500ACPE
Microchip Technology Inc
$3.9192 Buy Yes Yes Active 5 V NO -5 V ANALOG CIRCUIT -7.5 V -4.5 V 1 1 2.5 mA 7.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C TS 16949 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.32 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-16 16 compliant EAR99 8542.39.00.01 Microchip
TC500ACPE
Telcom Semiconductor Inc
Check for Price Buy No Transferred 5 V NO -5 V ANALOG CIRCUIT CMOS 2.5 mA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELCOM SEMICONDUCTOR INC DIP-16 unknown
TC500ACPE
Teledyne Technologies Inc
Check for Price Buy Obsolete TELEDYNE COMPONENTS unknown 8542.39.00.01