Filter Your Search
1 - 1 of 1 results
![]() |
TC4467MJDG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.2 A | 100 ns | 100 ns | NAND GATE BASED MOSFET DRIVER | CMOS | YES | 4 | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, CERDIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 |