Parametric results for: TC4427AVMF713 under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc4427avmf713
Select parts from the table below to compare.
Compare
Compare
TC4427AVMF713
Microchip Technology Inc
$1.0000 Buy Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 90 ns 90 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 1 mm 5 mm MICROCHIP TECHNOLOGY INC QFN 6 X 5 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427AVMF713G
Microchip Technology Inc
Check for Price Buy Yes Obsolete CMOS YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY SON SOLCC8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) NO LEAD 1.27 mm DUAL MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01