Parametric results for: TC4427AEOA713 under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tc4427aeoa713
Select parts from the table below to compare.
Compare
Compare
TC4427AEOA713
Microchip Technology Inc
$0.6989 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 85 ns 85 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4427AEOA713G
Microchip Technology Inc
Check for Price Yes Yes Obsolete 1.5 A 45 ns 45 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 2 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
TC4427AEOA713
Telcom Semiconductor Inc
Check for Price Transferred SCHMITT TRIGGER TOTEM-POLE 1.5 A 45 ns 45 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 TRUE YES INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TELCOM SEMICONDUCTOR INC SO-8 unknown
TC4427AEOA713-VAO
Microchip Technology Inc
Check for Price Yes Yes Active 1.5 A 45 ns 45 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 2 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.39.00.01