Filter Your Search
1 - 2 of 2 results
![]() |
TC1427COATR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.2 A | 125 ns | 125 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 16 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TC1427COATR
Telcom Semiconductor Inc
|
Check for Price | Transferred | STANDARD | TOTEM-POLE | 1.2 A | 125 ns | 125 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | TRUE | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP, | unknown |