Parametric results for: TC1306R-BDVUATR under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc1306rbdvuatr
Select parts from the table below to compare.
Compare
Compare
TC1306R-BDVUATR
Microchip Technology Inc
Check for Price Buy Yes Obsolete 6 V 2.7 V 1.8 V 150 mA 2.8 V 360 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 360 mV 1 1.845 V 1.755 V 2.87 V 2.73 V CMOS 2.5 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC MSOP MSOP-8 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo