Parametric results for: TC1271ALBVRCTR under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc1271albvrctr
Select parts from the table below to compare.
Compare
Compare
TC1271ALBVRCTR
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 1 V 5.5 V 15 µA +4.63V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm MICROCHIP TECHNOLOGY INC SOT-143 LEAD FREE, PLASTIC, SOT-143, 4 PIN 4 compliant EAR99 8542.39.00.01