Parametric results for: TC1186-3.0VCTTR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tc118630vcttr
Select parts from the table below to compare.
Compare
Compare
TC1186-3.0VCTTR
Microchip Technology Inc
Check for Price Yes Yes Active 6 V 3.4 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 3.075 V 2.925 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23A LSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TC1186-3.0VCTTR
Telcom Semiconductor Inc
Check for Price Transferred 6 V 4 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 3.075 V 2.925 V CMOS R-PDSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOT-23A, 5 PIN unknown Fixed,Positive,Single Output,Ldo