Parametric results for: TC1107-2.5VOA under Linear Regulator ICs

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: tc110725voa
Select parts from the table below to compare.
Compare
Compare
TC1107-2.5VOA
Microchip Technology Inc
$0.4289 Yes Yes Active 6 V 2.7 V 2.5 V 270 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 6.5 V 0.00875 % 0.05 % 1 2.5625 V 2.4375 V CMOS 2.5 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
TC1107-2.5VOA713
Microchip Technology Inc
Check for Price Yes Obsolete 6 V 2.98 V 2.5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 1 2.5625 V 2.4375 V CMOS 2.5 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TC1107-2.5VOATR
Microchip Technology Inc
Check for Price Yes Yes Active 6 V 2.7 V 2.5 V 270 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 6.5 V 0.00875 % 0.05 % 1 2.5625 V 2.4375 V CMOS 2.5 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
TC11072.5VOA
Telcom Semiconductor Inc
Check for Price Transferred 6.5 V 3.5 V 2.5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 1 2.5625 V 2.4375 V CMOS 2.5 % R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOIC-8 unknown Fixed,Positive,Single Output,Ldo
TC11072.5VOART
Telcom Semiconductor Inc
Check for Price Transferred 6.5 V 3.5 V 2.5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 1 2.5625 V 2.4375 V CMOS 2.5 % R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOIC-8 unknown Fixed,Positive,Single Output,Ldo
TC11072.5VOATR
Telcom Semiconductor Inc
Check for Price Transferred 6.5 V 3.5 V 2.5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 1 2.5625 V 2.4375 V CMOS 2.5 % R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOIC-8 unknown Fixed,Positive,Single Output,Ldo
TC1107-2.5VOA713
Telcom Semiconductor Inc
Check for Price Transferred YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR R-PDSO-G8 Not Qualified 8 PLASTIC/EPOXY SOP SOP8(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOIC-8 unknown Fixed,Positive,Single Output,Ldo
TC1107-2.5VOA723
Telcom Semiconductor Inc
Check for Price Transferred 6.5 V 3.5 V 2.5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 1 2.5625 V 2.4375 V CMOS R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOIC-8 unknown Fixed,Positive,Single Output,Ldo
TC1107-2.5VOART
Microchip Technology Inc
Check for Price Yes Obsolete 6.5 V 3.5 V 2.5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 1 2.5625 V 2.4375 V CMOS 2.5 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo