Filter Your Search
1 - 2 of 2 results
|
TC1016-2.8VLTTR-VAO
Microchip Technology Inc
|
Check for Price Buy | Active | 6 V | 3.8 V | 2.8 V | 150 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6.5 V | 0.01232 % | 0.028 % | 1 | 2.87 V | 2.73 V | CMOS | 2.5 % | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
![]() |
TC1016-2.8VLTTR
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 6 V | 3.8 V | 2.8 V | 150 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6.5 V | 0.01232 % | 0.028 % | 1 | 2.87 V | 2.73 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | SC-70, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 5 | EAR99 | 8542.39.00.01 | Microchip |