Parametric results for: TC1016-1.8VCTTR under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tc101618vcttr
Select parts from the table below to compare.
Compare
Compare
TC1016-1.8VCTTR-VAO
Microchip Technology Inc
Check for Price Buy Active 6 V 2.8 V 1.8 V 150 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6.5 V 0.01152 % 0.018 % 1 1.845 V 1.755 V CMOS 2.5 % R-PDSO-G5 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN unknown Fixed,Positive,Single Output,Ldo
TC1016-1.8VCTTR
Microchip Technology Inc
Check for Price Buy Yes Yes Active 6 V 2.8 V 1.8 V 150 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6.5 V 0.01152 % 0.018 % 1 1.845 V 1.755 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo SOT-23 5 EAR99 8542.39.00.01 Microchip
TC1016-1.8VCTTRG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 6 V 2.8 V 1.8 V 150 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6.5 V 0.01152 % 0.018 % 1 1.845 V 1.755 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC PLASTIC, SC-74A, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo SOT-23 5 EAR99 8542.39.00.01