Parametric results for: TBJE477M006JRLC9045 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbje477m006jrlc9045
Select parts from the table below to compare.
Compare
Compare
TBJE477M006JRLC9045
Kyocera AVX Components
Check for Price Buy No Active 470 µF 6 V 363 mA 20 % 2917 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 21 µA 0.08 e0 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - fused J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50