Parametric results for: TBJE476K035LBSB0800 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbje476k035lbsb0800
Select parts from the table below to compare.
Compare
Compare
TBJE476K035LBSB0800
Kyocera AVX Components
Check for Price Buy No No Active 47 µF 35 V 363 mA 10 % 2917 200 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 16.45 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50