Filter Your Search
1 - 1 of 1 results
|
TBJD156K035JBLC90GC
Kyocera AVX Components
|
Check for Price Buy | No | Active | 15 µF | 35 V | 327 mA | 10 % | 2917 | 225 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.9 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | BULK | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |